Part Details for LW7P-25R by IDEC Corporation
Overview of LW7P-25R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7P-25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N6460
|
Newark | 25Mm Pilot Light Red Rohs Compliant: Yes |Idec LW7P-25R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8900 / $43.8600 | Buy Now |
DISTI #
1885-LW7P-25R-ND
|
DigiKey | 25MM PILOT LIGHT RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6200 | Buy Now |
DISTI #
199-LW7P25R
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light Red | 0 |
|
$39.5300 / $44.7700 | Order Now |
DISTI #
71690849
|
RS | Panel Mount Indicator 25mm Pilot Light Red | IDEC Corporation LW7P-25R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7200 / $34.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8400 / $35.1700 | Buy Now |
DISTI #
000000000003410640
|
Sager | Pushbutton Switches 25mm Pilot Light Red Min Qty: 1 | 0 |
|
$30.8800 / $37.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.8400 / $35.1700 | Buy Now |