Part Details for LW7S-21LC6 by IDEC Corporation
Overview of LW7S-21LC6 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW7S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 7 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW7S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 7 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW7S-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 7 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal |
Price & Stock for LW7S-21LC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N6517
|
Newark | 25Mm Selector Switch Rohs Compliant: Yes |Idec LW7S-21LC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1300 / $62.3500 | Buy Now |
DISTI #
1885-LW7S-21LC6-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6400 | Buy Now |
DISTI #
199-LW7S21LC6
|
Mouser Electronics | Pushbutton Switches 25mm Selector Switch | 0 |
|
$47.9500 / $51.7700 | Order Now |
DISTI #
71690915
|
RS | 25mm Selector Switch | IDEC Corporation LW7S-21LC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2200 / $52.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5700 / $54.5700 | Buy Now |
DISTI #
000000000003410706
|
Sager | Pushbutton Switches 25mm Selector Switch Min Qty: 1 | 0 |
|
$47.9200 / $53.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.5700 / $54.5700 | Buy Now |