Part Details for LW7S-31LC2V by IDEC Corporation
Overview of LW7S-31LC2V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7S-31LC2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N6546
|
Newark | 25Mm Selector Switch Rohs Compliant: Yes |Idec LW7S-31LC2V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1600 / $73.9200 | Buy Now |
DISTI #
1885-LW7S-31LC2V-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4200 | Buy Now |
DISTI #
71690954
|
RS | 25mm Selector Switch | IDEC Corporation LW7S-31LC2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0900 / $65.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.8900 / $66.0500 | Buy Now |
DISTI #
000000000003410745
|
Sager | Pushbutton Switches 25mm Selector Switch Min Qty: 1 | 0 |
|
$56.8000 / $62.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.8900 / $66.0500 | Buy Now |