Part Details for LW7S-31LC6 by IDEC Corporation
Overview of LW7S-31LC6 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7S-31LC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N6549
|
Newark | 25Mm Selector Switch Rohs Compliant: Yes |Idec LW7S-31LC6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5600 / $59.4000 | Buy Now |
DISTI #
1885-LW7S-31LC6-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7700 | Buy Now |
DISTI #
71690957
|
RS | 25mm Selector Switch | IDEC Corporation LW7S-31LC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4600 / $52.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0900 / $53.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.0900 / $53.0700 | Buy Now |