Part Details for LW7S-32C7 by IDEC Corporation
Overview of LW7S-32C7 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW7S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 7 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW7S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 7 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW7S-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 7 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal |
Price & Stock for LW7S-32C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N6559
|
Newark | 25Mm Selector Switch Rohs Compliant: Yes |Idec LW7S-32C7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5800 / $68.6400 | Buy Now |
DISTI #
1885-LW7S-32C7-ND
|
DigiKey | SWITCH SELECT 3POS 3PDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8200 | Buy Now |
DISTI #
71690968
|
RS | 25mm Selector Switch | IDEC Corporation LW7S-32C7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.8400 / $60.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.3300 / $61.3300 | Buy Now |
DISTI #
000000000003410759
|
Sager | Pushbutton Switches 25mm Selector Switch | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.3300 / $61.3300 | Buy Now |