Part Details for LW7S-32L by IDEC Corporation
Overview of LW7S-32L by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW7S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 7 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW7S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 7 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW7S-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 7 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal |
Price & Stock for LW7S-32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T0809
|
Newark | Selector Switch Operator Rohs Compliant: Yes |Idec LW7S-32L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6500 / $36.0200 | Buy Now |
DISTI #
1885-LW7S-32L-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3000 | Buy Now |
DISTI #
71690969
|
RS | Selector Switch Operator | IDEC Corporation LW7S-32L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6800 / $29.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2700 / $29.4900 | Buy Now |
DISTI #
000000000003410760
|
Sager | Switch Actuators Selector Switch Operator | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.2700 / $29.4900 | Buy Now |