Part Details for LWLW3031K05M010 by Molex
Overview of LWLW3031K05M010 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for LWLW3031K05M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S549803952032
|
Chip1Stop | Connector Circular | 4 |
|
$87.1000 | Buy Now |
DISTI #
10215093
|
TestEquity LLC | Molex LWLW3031K05M010 Ultra-Lock (M12) EX Double-Ended Cordset, Zone 2, 3 Poles, Male (Straight) to Female (90 Deg.), 22 AWG, TPE Cable, 1.0m (3.28') Length | 4 |
|
$75.5500 | Buy Now |