LX055103A
Description: Electric Double Layer Capacitor,

Overview of LX055103A by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LX055103A by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 81AH4925
Newark Double Layer Capacitor/Ohmite |Ohmite LX055103A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.1100
  • 2,500 $0.9870
$0.9870 / $1.1100 Buy Now

CAD Models for LX055103A by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX055103A by Ohmite Mfg Co

LX055103A
Ohmite Mfg Co
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
10000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
11 mm
Dielectric Material
ELECTRIC DOUBLE LAYER
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
5.5 V
Surface Mount
NO
Terminal Pitch
5.1 mm
Terminal Shape
FLAT
Want to compare parts?
  1. LX055103A
    Ohmite Mfg Co
    Electric Double Layer Capacitor,
    VS

Related Parts for LX055103A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX055103A by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX055103A by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of LX055103A would you like to use for your alert(s)?
  • Please alert me when LX055103A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX055103A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX055103A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX055103A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX055103A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX055103A by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: