Part Details for LX24ESRQ by Banner Engineering Corp
Overview of LX24ESRQ by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX24ESRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC8575
|
Newark | Lx Series: Emitter, Standard Range, Range: Normal 75 Mm To 200 Mm, Input 10-30 V Dc, Output: No Output, Sensing Area 599 Mm, Quick-Disconnect Connector |Banner Engineering LX24ESRQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$620.0000 | Buy Now |
DISTI #
778-LX24ESRQ
|
Mouser Electronics | Safety Light Curtains LX Series: Emitter, Standard Range, Range: Normal 75 mm - 200 mm, Input 10-30 V dc, Output: No output, Sensing area 599 mm, 150 mm (6 in) M12 Pigtail QD | 0 |
|
$620.0000 | Order Now |