Part Details for LX3E by Banner Engineering Corp
Overview of LX3E by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H0167
|
Newark | Part Sensing Light Screen Emitter, Control Output Type:Npn/Pnp, Protection Height:67Mm, Sensing Range Max:2M, Sensing Range Min:150Mm, Supply Voltage Max:30Vdc, Product Range:Lx Series, Light Curtain Type:Parts Sensing Rohs Compliant: Yes |Banner Engineering LX3E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.4600 / $292.1100 | Buy Now |
DISTI #
778-LX3E
|
Mouser Electronics | Safety Light Curtains LX Series: Emitter, Standard Range, Range: Normal 300 mm - 2 m, Input 10-30 V dc, Output: No output, 2 m (6.5 ft) Cable RoHS: Compliant | 3 |
|
$273.0000 | Buy Now |
|
Neutron USA | Light Curtain, Standard Range, Emitter, Range 0.3-2m, 10-30Vdc, 2m cable, 02658 | 3 |
|
$644.3200 | Buy Now |