There are no models available for this part yet.
Overview of LX40-16P(02) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for LX40-16P(02) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7526
|
Newark | 2.0 Mm Mounting Height, Ultra Low-Profile Interface Connectors |Hirose(Hrs) LX40-16P(02) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.4000 | Buy Now | |
DISTI #
26-LX40-16P(02)-ND
|
DigiKey | CONN PLUG 16POS SOLDER GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
65 In Stock |
|
$1.9347 / $4.5200 | Buy Now | |
DISTI #
LX40-16P(02)
|
Avnet Americas | Connector Wire to Board Plug 16 Position 0.5mm Solder Straight Cable Mount - Trays (Alt: LX40-16P(02)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.1250 / $2.4650 | Buy Now | |
DISTI #
798-LX40-16P02
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 249 |
|
$2.0400 / $3.7700 | Buy Now | |
Future Electronics | Ultra Low Profile 16 Position 0.5mm Contact Spacing Wire Mount Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.0800 / $2.2000 | Buy Now | ||
DISTI #
HIRLX40-16P(02)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3810 / $3.4000 | Buy Now | ||
Onlinecomponents.com | 2.0 mm Mounting Height, Ultra Low-Profile Interface Connectors RoHS: Compliant | 0 |
|
$1.9200 / $2.7400 | Buy Now | ||
DISTI #
000000000005397939
|
Sager | I/O Connectors Min Qty: 1 | 0 |
|
$2.1200 / $2.8300 | Buy Now |
CAD Models for LX40-16P(02) by Hirose Electric Co Ltd
Part Data Attributes for LX40-16P(02) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Related Parts for LX40-16P(02)
-
09037646825Headers and Edge Type Connectors
-
61117-4Terminals and Terminal Blocks
-
TPS565201DDCRSwitching Regulator or Controllers
-
TLE4941PLUSCBOther Analog ICs
-
BQ24100RHLRPower Management Circuits
-
G3VM-61GR2(TR05)Solid State Relays
-
AD9517-4ABCPZClock Drivers
-
PS001-N11NAWUGXXPushbutton Switches
-
2TL1-10Toggle Switches