-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Guide Slot, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7531
|
Newark | I/O Conn, R/A Rcpt, 20Pos, Smt, No. Of Contacts:20Contacts, Gender:Receptacle, Connector Type:Interface, Contact Termination Type:Surface Mount Right Angle, Product Range:Lx Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Hirose(Hrs) LX60-20S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2443 |
|
$1.3900 | Buy Now |
DISTI #
H11404CT-ND
|
DigiKey | CONN RCPT 20P 0.02 GOLD SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6379 In Stock |
|
$1.3404 / $2.6500 | Buy Now |
DISTI #
LX60-20S
|
Avnet Americas | Conn Cellular Phone Connector RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port Embossed T/R , 2450016800 - Tape and Reel (Alt: LX60-20S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4750 / $1.7110 | Buy Now |
DISTI #
798-LX60-20S
|
Mouser Electronics | I/O Connectors RCP 20 POS 0.5mm Sol RA SMD 20Termina RoHS: Compliant | 9855 |
|
$1.3400 / $2.6400 | Buy Now |
|
Future Electronics | 20 Position 1 Row 0.5 mm Pitch Right Angle SMT Latch-Lock Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | 20 Position 1 Row 0.5 mm Pitch Right Angle SMT Latch-Lock Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
HIRLX60-20S.P
|
Heilind Electronics | CUT TAPE - 245-0016-8-00 REEL | Americas - 1492 in Stock |
|
Buy Now | |
DISTI #
HIRLX60-20S
|
Heilind Electronics | 245-0016-8-00 REEL | Americas - 0 in Stock |
|
$1.8154 / $1.8438 | Buy Now |
|
Onlinecomponents.com | 2.0 mm Mounting Height, Ultra Low-Profile Interface Connectors RoHS: Compliant | 0 |
|
$1.4600 / $3.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1009 |
|
$0.7425 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LX60-20S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LX60-20S
Hirose Electric Co Ltd
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Guide Slot, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 70 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | SYNTHETIC RESIN | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG |