Part Details for LX7165-05CSP-TR by Microchip Technology Inc
Overview of LX7165-05CSP-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1805CS#PBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1205CS#PBF | Analog Devices | 150MHz Video Multxers |
Price & Stock for LX7165-05CSP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4980
|
Newark | Constant Frequency Hysteretic Synchronous Buck Regulator With I2C 20 Wlcsp 1.63X2.045X0.226Mm T/R Rohs Compliant: Yes |Microchip LX7165-05CSP-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 | Buy Now |
DISTI #
LX7165-05CSP-TR-ND
|
DigiKey | IC REG HYSTERETIC STP-DWN SWITCH Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9250 | Buy Now |
DISTI #
LX7165-05CSP-TR
|
Avnet Americas | Synchronous Buck Regulator 3V to 5.5V Input 5A/0.8V Output 20-Pin WLCSP T/R - Tape and Reel (Alt: LX7165-05CSP-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
494-LX7165-05CSP-TR
|
Mouser Electronics | Switching Voltage Regulators Constant Frequency Hysteretic Synchronous Buck Regulator with I2C RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
DISTI #
LX7165-05CSP-TR
|
Microchip Technology Inc | Constant Frequency Hysteretic Synchronous Buck Regulator with I2C, Projected EOL: 2044-10-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5700 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $5.2400 | Buy Now |
|
NAC | Constant�Frequency�Hysteretic� Synchronous�Buck�Regulator�with�I2C, 20 WLCSP 1.63x2.045x0.226mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.9300 / $2.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9100 / $5.2400 | Buy Now |
Part Details for LX7165-05CSP-TR
LX7165-05CSP-TR CAD Models
LX7165-05CSP-TR Part Data Attributes
|
LX7165-05CSP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LX7165-05CSP-TR
Microchip Technology Inc
Constant Frequency Hysteretic Synchronous Buck Regulator with I2C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B20 | |
Length | 2.045 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Max | 0.812 V | |
Output Voltage-Min | 0.788 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.626 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.63 mm |
Alternate Parts for LX7165-05CSP-TR
This table gives cross-reference parts and alternative options found for LX7165-05CSP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX7165-05CSP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS628681ARQYR | 5.5-V 4-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | LX7165-05CSP-TR vs TPS628681ARQYR |
TLV62595DMQR | 2.5-V to 5.5-V input, 4-A step-down converter with 1% output accuracy in 1.5-mm x 1.5-mm QFN package 6-VSON-HR -40 to 125 | Texas Instruments | LX7165-05CSP-TR vs TLV62595DMQR |
TPS6286820CRQYR | 5.5-V 4-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | LX7165-05CSP-TR vs TPS6286820CRQYR |
TPS628640BYCGR | 4-A synchronous step-down converter with I2C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125 | Texas Instruments | LX7165-05CSP-TR vs TPS628640BYCGR |
NCV894630MWTXG | 2.1 MHz Low Voltage Buck Converter, 3000-REEL | onsemi | LX7165-05CSP-TR vs NCV894630MWTXG |