Power Circuits
LX8587-33CP
Description: Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN

Overview of LX8587-33CP by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADN8833CP-EVALZ Analog Devices Evaluation Board

CAD Models for LX8587-33CP by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX8587-33CP by Microsemi Corporation

LX8587-33CP
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
SFM
Package Description
PLASTIC, TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.3 V
Input Voltage-Max
10 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Output Current1-Max
3 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. LX8587-33CP
    Microsemi Corporation
    Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN
    VS

Alternate Parts for LX8587-33CP

This table gives cross-reference parts and alternative options found for LX8587-33CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8587-33CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS2887T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Sipex Corporation LX8587-33CP vs AS2887T-3.3
LX8630-33CP Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation LX8587-33CP vs LX8630-33CP
MIC2950 Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN Microchip Technology Inc LX8587-33CP vs MIC2950
LT1083CK-5 Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation LX8587-33CP vs LT1083CK-5
ADP3338AKCZ-2.85R7 High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator Analog Devices Inc LX8587-33CP vs ADP3338AKCZ-2.85R7
SPX3940AM3-1.8-L/TR Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN MaxLinear Inc LX8587-33CP vs SPX3940AM3-1.8-L/TR
LT1521IS8-3#PBF 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown Analog Devices Inc LX8587-33CP vs LT1521IS8-3#PBF
MIC5200-5.0BMT&R Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO8, SOIC-8 Microchip Technology Inc LX8587-33CP vs MIC5200-5.0BMT&R
SPX2810M3-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN Sipex Corporation LX8587-33CP vs SPX2810M3-3.3/TR
LT1585ACT-1.5 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSFM3 Analog Devices Inc LX8587-33CP vs LT1585ACT-1.5

Related Parts for LX8587-33CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX8587-33CP by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX8587-33CP by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LX8587-33CP would you like to use for your alert(s)?
  • Please alert me when LX8587-33CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX8587-33CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX8587-33CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX8587-33CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX8587-33CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX8587-33CP by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: