Part Details for LX9R (ALTERNATE: 71809) by Banner Engineering Corp
Overview of LX9R (ALTERNATE: 71809) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX9R (ALTERNATE: 71809)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70706480
|
RS | Light Curtain Receiver, 0.15-2 m Range, 218mm L, 2m Cable, 71809, LX Series | Banner Engineering LX9R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$476.0000 | RFQ |