Part Details for LXA10FP600 by Power Integrations
Overview of LXA10FP600 by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for LXA10FP600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXA10FP600
|
Avnet Americas | Diode Switching 600V 10A 2-Pin(2+Tab) TO-220FP Tube - Rail/Tube (Alt: LXA10FP600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for LXA10FP600
LXA10FP600 CAD Models
LXA10FP600 Part Data Attributes
|
LXA10FP600
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LXA10FP600
Power Integrations
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, GREEN, FULL PAK-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | R-PSFM-T2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.023 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |