-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, GREEN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1373-5-ND
|
DigiKey | DIODE GEN PURP 600V 10A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
170 In Stock |
|
$0.6625 / $1.0600 | Buy Now |
DISTI #
LXA10T600
|
Avnet Americas | Diode Switching 600V 10A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: LXA10T600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
903-LXA10T600
|
Mouser Electronics | Rectifiers X-Series 600V 10A Low Qrr RoHS: Compliant | 396 |
|
$0.7640 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7370 | Buy Now |
DISTI #
LXA10T600
|
EBV Elektronik | Diode Switching 600V 10A 2-Pin(2+Tab) TO-220AC Tube (Alt: LXA10T600) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXA10T600
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LXA10T600
Power Integrations
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, GREEN PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | TO-220AC | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.023 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LXA10T600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXA10T600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | LXA10T600 vs STPSC6H065DI |
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | LXA10T600 vs MBR1535-BP-HF |
FSF05HU60 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | LXA10T600 vs FSF05HU60 |
RJU3051TDPP-EJ#T2 | Fast Recovery Diodes, TO-220FP-2L, /Tube | Renesas Electronics Corporation | LXA10T600 vs RJU3051TDPP-EJ#T2 |
STPS1545DY | Automotive 45 V, 15 A Power Schottky Rectifier | STMicroelectronics | LXA10T600 vs STPS1545DY |
MUR1515R | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | LXA10T600 vs MUR1515R |
SB3040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | LXA10T600 vs SB3040 |
MUR1560F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | LXA10T600 vs MUR1560F_T0_00001 |
SDURF2020 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | LXA10T600 vs SDURF2020 |
BY115/400 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, DO-220, 2 PIN | Temic Semiconductors | LXA10T600 vs BY115/400 |