Part Details for LXA12T600C by Power Integrations
Overview of LXA12T600C by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXA12T600C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1360-5-ND
|
DigiKey | DIODE ARR SCHOTT 600V 6A TO220AB Min Qty: 5000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
LXA12T600C
|
Avnet Americas | Diode Switching 600V 12A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: LXA12T600C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8820 / $1.1340 | Buy Now |
DISTI #
903-LXA12T600C
|
Mouser Electronics | Rectifiers X-Series 600V 6A Dual Low Qrr RoHS: Compliant | 0 |
|
$0.9480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.8750 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 600V TO220 | 1710 |
|
RFQ | |
DISTI #
LXA12T600C
|
EBV Elektronik | Diode Switching 600V 12A 3-Pin(3+Tab) TO-220AB Tube (Alt: LXA12T600C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LXA12T600C
LXA12T600C CAD Models
LXA12T600C Part Data Attributes:
|
LXA12T600C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LXA12T600C
Power Integrations
Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | TO-220AB | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.023 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LXA12T600C
This table gives cross-reference parts and alternative options found for LXA12T600C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXA12T600C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | LXA12T600C vs FMB-29LS |
MUR2020ACT | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | LXA12T600C vs MUR2020ACT |
FERP15K | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 800V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Gulfsemi | LXA12T600C vs FERP15K |
MBRP3010NTU_NL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LXA12T600C vs MBRP3010NTU_NL |
DGSK20-022A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 220V V(RRM), Gallium Arsenide, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | LXA12T600C vs DGSK20-022A |
VF60120C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | LXA12T600C vs VF60120C-M3/4W |
MBRF1080CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | LXA12T600C vs MBRF1080CTR |
CSD06060B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Cree, Inc. | LXA12T600C vs CSD06060B |
MBR30100FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | LXA12T600C vs MBR30100FCT |
UG1004GHC0G | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | LXA12T600C vs UG1004GHC0G |