Part Details for LXA16T600C by Power Integrations
Overview of LXA16T600C by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXA16T600C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1368-5-ND
|
DigiKey | DIODE ARR SCHOTT 600V 8A TO220AB Min Qty: 1 Lead time: 18 Weeks Container: Tube |
500 In Stock |
|
$1.0500 / $1.6800 | Buy Now |
DISTI #
LXA16T600C
|
Avnet Americas | Diode Switching 600V 16A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: LXA16T600C) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.1760 / $1.5120 | Buy Now |
DISTI #
903-LXA16T600C
|
Mouser Electronics | Rectifiers X-Series 600V 8A Dual Low Qrr RoHS: Compliant | 276 |
|
$1.1700 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.1700 | Buy Now |
DISTI #
LXA16T600C
|
EBV Elektronik | Diode Switching 600V 16A 3-Pin(3+Tab) TO-220AB Tube (Alt: LXA16T600C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LXA16T600C
LXA16T600C CAD Models
LXA16T600C Part Data Attributes
|
LXA16T600C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LXA16T600C
Power Integrations
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | TO-220AB | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.0215 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LXA16T600C
This table gives cross-reference parts and alternative options found for LXA16T600C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXA16T600C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA16TA60CSTRLPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | LXA16T600C vs VS-HFA16TA60CSTRLPBF |
VS-HFA16TA60CS-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | LXA16T600C vs VS-HFA16TA60CS-M3 |
HFA16TA60CSPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | LXA16T600C vs HFA16TA60CSPBF |
VS-HFA16TA60CSL-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | LXA16T600C vs VS-HFA16TA60CSL-M3 |
HFA16TA60CSTRR | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, | Vishay Intertechnologies | LXA16T600C vs HFA16TA60CSTRR |
VS-HFA16TA60CSR-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | LXA16T600C vs VS-HFA16TA60CSR-M3 |
VS-HFA16PA60C-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | LXA16T600C vs VS-HFA16PA60C-N3 |
VS-HFA16PA60CPBF | DIODE 8 A, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | LXA16T600C vs VS-HFA16PA60CPBF |