There are no models available for this part yet.
Overview of LXAS by XURON Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LXAS by XURON Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
892PL810
|
Techni-Tool, Inc. | Xuron LXAS Cutter, Flush Cut, Up to 16 AWG, 5" OAL, 0.100" Thick Blades, with ESD Safe Grips | 28 |
|
$23.3000 | Buy Now | |
DISTI #
892PL810
|
TestEquity LLC | Xuron LXAS Cutter, Flush Cut, Up to 16 AWG, 5" OAL, 0.100" Thick Blades, with ESD Safe Grips | 28 |
|
$23.3000 | Buy Now |