Part Details for LXEM4-40HL-RFA-EDU (ALTERNATE: 078531124700) by Columbia Lighting
Overview of LXEM4-40HL-RFA-EDU (ALTERNATE: 078531124700) by Columbia Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXEM4-40HL-RFA-EDU (ALTERNATE: 078531124700)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74025392
|
RS | Lighting, LED, 4 ft, Color Temp. 4000 K, 80 CRI,47.4 W, 0-10V Dimming, 120-277 | Columbia Lighting LXEM4-40HL-RFA-EDU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$231.0500 | Buy Now |