Part Details for LXF25VB821M12X20LL by Chemi-Con
Overview of LXF25VB821M12X20LL by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LXF25VB821M12X20LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 950 |
|
RFQ |
Part Details for LXF25VB821M12X20LL
LXF25VB821M12X20LL CAD Models
LXF25VB821M12X20LL Part Data Attributes
|
LXF25VB821M12X20LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXF25VB821M12X20LL
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.205 mA | |
Length | 20 mm | |
Manufacturer Series | LXF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 817.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for LXF25VB821M12X20LL
This table gives cross-reference parts and alternative options found for LXF25VB821M12X20LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXF25VB821M12X20LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41890A5827M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | LXF25VB821M12X20LL vs B41890A5827M002 |
8821LDMAB20LM05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | LXF25VB821M12X20LL vs 8821LDMAB20LM05M |
8821LDMAB20LMN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | LXF25VB821M12X20LL vs 8821LDMAB20LMN0E |
757D827M025DG2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | LXF25VB821M12X20LL vs 757D827M025DG2D |
8821LDMAB20LMN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | LXF25VB821M12X20LL vs 8821LDMAB20LMN7J |
8821LDMAB20LM01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | LXF25VB821M12X20LL vs 8821LDMAB20LM01D |
8821LDMAB20LMN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | LXF25VB821M12X20LL vs 8821LDMAB20LMN50 |
8821LDMAB20LMN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | LXF25VB821M12X20LL vs 8821LDMAB20LMN5N |
8821LDMAB20LM07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | LXF25VB821M12X20LL vs 8821LDMAB20LM07N |
NRSZ821M25V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | LXF25VB821M12X20LL vs NRSZ821M25V12.5X20F1F |