Part Details for LXM28AU07M3X by Schneider Electric
Overview of LXM28AU07M3X by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXM28AU07M3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LXM28AU07M3X-ND
|
DigiKey | LEXIUM28 IO AND CAN DRIVE - 750W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$852.9880 / $916.1700 | Buy Now |
DISTI #
996-LXM28AU07M3X
|
Mouser Electronics | Motor Drives Lexium28 IO and CAN drive - 750W RoHS: Compliant | 0 |
|
$897.3000 | Order Now |
DISTI #
71243512
|
RS | Motion servo drive, Lexium 28, single and three phase 200 to 230 V, 750 W | Schneider Electric LXM28AU07M3X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,041.0200 / $1,095.8100 | RFQ |
DISTI #
LXM28AU07M3X
|
TME | Module: servo drive, 1-phase,3-phase, 750W, 200÷230VAC, IP20 Min Qty: 1 | 0 |
|
$912.0300 | RFQ |
Part Details for LXM28AU07M3X
LXM28AU07M3X CAD Models
LXM28AU07M3X Part Data Attributes:
|
LXM28AU07M3X
Schneider Electric
Buy Now
|
Compare Parts:
LXM28AU07M3X
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |