Part Details for LXM32MD18M2 by Schneider Electric
Overview of LXM32MD18M2 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXM32MD18M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LXM32MD18M2-ND
|
DigiKey | LXM32 MODULAR 18A RMS PEAK 1PH 2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,541.4600 | Buy Now |
DISTI #
996-LXM32MD18M2
|
Mouser Electronics | Motor Drives LXM32 Modular 18A RMS peak 1ph 230V RoHS: Compliant | 0 |
|
$1,563.6200 | Order Now |
DISTI #
71244798
|
RS | Motion servo drive, Lexium 32, single phase supply voltage 120/240V, 0.5/1kW | Schneider Electric LXM32MD18M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,647.6900 | RFQ |