-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9767
|
Newark | Variable Capacitor, 45-90Pf, Smd, Capacitance Min:45Pf, Capacitance Max:90Pf, Voltage Rating:50Vac, Product Range:Lxrw Series, Capacitance Tolerance:-, Capacitor Terminals:Smd, Adjustment Type:-, Operating Temperature Min:-30°C, Rohs Compliant: Yes |Murata LXRW0YV900-053 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-18380-1-ND
|
DigiKey | CAP TRIMMER 45-90PF 50V SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3307 In Stock |
|
$0.3211 / $1.0800 | Buy Now |
DISTI #
LXRW0YV900-053
|
Avnet Americas | Trimmer Capacitor, 45 pF to 90 pF, 50 V, CSP - Tape and Reel (Alt: LXRW0YV900-053) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3765 / $0.4157 | Buy Now |
DISTI #
81-LXRW0YV900-053
|
Mouser Electronics | Trimmer / Variable Capacitors Variable Capacitors WLCSP 90pFa.0V/45pFa.3V RoHS: Compliant | 5307 |
|
$0.3140 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2880 | Buy Now |
DISTI #
LXRW0YV900-053
|
Avnet Americas | Trimmer Capacitor, 45 pF to 90 pF, 50 V, CSP - Tape and Reel (Alt: LXRW0YV900-053) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3765 / $0.4157 | Buy Now |
DISTI #
LXRW0YV900-053
|
TME | Trimmer: ceramic, 45pF÷90pF, SMD, Uoper: 50VDC, 0.6x0.6x0.3mm Min Qty: 3000 | 0 |
|
$0.3030 | RFQ |
DISTI #
LXRW0YV900-053
|
Avnet Americas | Trimmer Capacitor, 45 pF to 90 pF, 50 V, CSP - Tape and Reel (Alt: LXRW0YV900-053) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3765 / $0.4157 | Buy Now |
DISTI #
3052317
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2639 / $0.4120 | Buy Now |
DISTI #
3052317RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2639 / $0.3335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXRW0YV900-053
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXRW0YV900-053
Murata Manufacturing Co Ltd
Variable Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance-Max | 90 pF | |
Capacitance-Min | 45 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Size Code | 0202 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.6 mm |