-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9768
|
Newark | Variable Capacitor, 100-200Pf, Smd, Capacitance Min:100Pf, Capacitance Max:200Pf, Voltage Rating:5.3V, Product Range:Lxrw Series, Capacitance Tolerance:-, Capacitor Terminals:Smd, Adjustment Type:-, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Murata LXRW19V201-058 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 462 |
|
$0.5800 / $0.7760 | Buy Now |
DISTI #
490-18381-1-ND
|
DigiKey | CAP TRIMMER 100-200PF 50V SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12548 In Stock |
|
$0.3338 / $1.0100 | Buy Now |
DISTI #
LXRW19V201-058
|
Avnet Americas | Trimmer Capacitor, 100 pF to 200 pF, 50 V, 5.3 V, DFN - Tape and Reel (Alt: LXRW19V201-058) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4304 / $0.4512 | Buy Now |
DISTI #
81-LXRW19V201-058
|
Mouser Electronics | Trimmer / Variable Capacitors Variable Capacitors DFN 200pFa.0V/100pFa.5V RoHS: Compliant | 5071 |
|
$0.3330 / $1.0000 | Buy Now |
|
Future Electronics | NFC variable capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.3250 / $0.3450 | Buy Now |
DISTI #
LXRW19V201-058
|
TME | Trimmer: ceramic, 100pF÷200pF, SMD, Uoper: 5.3VDC, 1.3x0.9x0.4mm Min Qty: 1 | 3878 |
|
$0.3780 / $1.1960 | Buy Now |
DISTI #
LXRW19V201-058
|
Avnet Abacus | Trimmer Capacitor, 100 pF to 200 pF, 50 V, 5.3 V, DFN (Alt: LXRW19V201-058) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXRW19V201-058
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXRW19V201-058
Murata Manufacturing Co Ltd
Variable Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 200 pF | |
Capacitance-Min | 100 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Height | 0.4 mm | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated (DC) Voltage (URdc) | 5.3 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.9 mm |