Part Details for LXS101-23-0/TR by Microchip Technology Inc
Overview of LXS101-23-0/TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXS101-23-0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8153
|
Newark | Si Schottky Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip LXS101-23-0/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
150-LXS101-23-0/CT-ND
|
DigiKey | DIODE SCHOTTKY 8V 1A SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9875 / $2.9900 | Buy Now |
DISTI #
LXS101-23-0/TR
|
Avnet Americas | Diode Schottky 1V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: LXS101-23-0/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-LXS101-23-0/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Si Schottky Non Hermetic Plastic SMT | 0 |
|
$2.9800 | Order Now |
|
NAC | RoHS: Compliant Min Qty: 1111 Package Multiple: 1000 | 0 |
|
$3.4100 | Buy Now |
Part Details for LXS101-23-0/TR
LXS101-23-0/TR CAD Models
LXS101-23-0/TR Part Data Attributes
|
LXS101-23-0/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LXS101-23-0/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |