Part Details for LXS201-23-1 by Microchip Technology Inc
Overview of LXS201-23-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXS201-23-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2081
|
Newark | Si Schottky Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip LXS201-23-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
LXS201-23-1
|
Avnet Americas | SI SCHOTTKY NON HERMETIC PLASTIC SMT - Bulk (Alt: LXS201-23-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4000 / $4.8700 | Buy Now |
DISTI #
579-LXS201-23-1
|
Mouser Electronics | Schottky Diodes & Rectifiers Si Schottky Non Hermetic Plastic SMT | 0 |
|
$4.9500 | Order Now |
DISTI #
LXS201-23-1
|
Microchip Technology Inc | Si Schottky Non Hermetic Plastic SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
489 Alternates Available |
|
$3.9600 / $4.8700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$5.0800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 3V Peak Reverse (Max) - 1A - 23-1 Configuration - 0.3pF @ 0V, 1MHz Capacitance @ Vr, F - 250 mW - SOT-23-3 Package. | 489 Factory Stock |
|
$4.9200 / $10.3000 | Buy Now |
DISTI #
LXS201-23-1
|
Avnet Americas | SI SCHOTTKY NON HERMETIC PLASTIC SMT - Bulk (Alt: LXS201-23-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4000 / $4.8700 | Buy Now |
|
Ameya Holding Limited | 403 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 63 Package Multiple: 1 | 0 |
|
$4.8300 / $5.8200 | Buy Now |
|
Master Electronics | Schottky Diode - 3V Peak Reverse (Max) - 1A - 23-1 Configuration - 0.3pF @ 0V, 1MHz Capacitance @ Vr, F - 250 mW - SOT-23-3 Package. | 489 Factory Stock |
|
$4.9200 / $10.3000 | Buy Now |