There are no models available for this part yet.
Overview of LXS301-23-2/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LXS301-23-2/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AJ2084
|
Newark | Si Schottky Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip LXS301-23-2/TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 | Buy Now | |
DISTI #
150-LXS301-23-2/TR-ND
|
DigiKey | DIODE SCHOTTKY NON HERMETIC SMT Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8125 | Buy Now | |
DISTI #
LXS301-23-2/TR
|
Avnet Americas | Diode Schottky 15V 1A 3-Pin SOT-23 - Tape and Reel (Alt: LXS301-23-2/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.1667 / $5.7200 | Buy Now | |
DISTI #
579-LXS301-23-2/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Si Schottky Non Hermetic Plastic SMT | 0 |
|
$5.8100 | Order Now | |
DISTI #
LXS301-23-2/TR
|
Microchip Technology Inc | Si Schottky Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6500 / $5.7200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.9700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7700 / $15.8100 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.6700 / $6.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.7700 / $15.8100 | Buy Now |
CAD Models for LXS301-23-2/TR by Microchip Technology Inc
Part Data Attributes for LXS301-23-2/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
20 V
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.43 V
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.25 W
|
Reverse Current-Max
|
0.2 µA
|
Reverse Test Voltage
|
15 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|