Part Details for LXT312JE by Marvell Technology Group Ltd
Overview of LXT312JE by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT312JE
LXT312JE CAD Models
LXT312JE Part Data Attributes
|
LXT312JE
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
LXT312JE
Marvell Technology Group Ltd
PCM Transceiver, 1-Func, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-CDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LXT312JE
This table gives cross-reference parts and alternative options found for LXT312JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT312JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT312JE | PCM Transceiver, 1-Func, T-1(DS1), CMOS, CDIP16, CERAMIC, DIP-16 | Intel Corporation | LXT312JE vs LXT312JE |
LXT312JE | PCM Transceiver, 1-Func, T-1(DS1), CMOS, CDIP16, | Level One | LXT312JE vs LXT312JE |
LXT312JE | PCM Transceiver, 1-Func, CDIP16, CERAMIC, DIP-16 | Inphi Corporation | LXT312JE vs LXT312JE |