Parametric results for: LXT312JE under Digital Transmission Interfaces

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: lxt312je
Select parts from the table below to compare.
Compare
Compare
LXT312JE
Cortina Systems Inc
Check for Price Transferred 5 V PCM TRANSCEIVER 1 INDUSTRIAL R-CDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.84 mm CORTINA SYSTEMS INC DIP CERAMIC, DIP-16 16 compliant 8542.39.00.01
LXT312JE
Inphi Corporation
Check for Price Transferred 5 V PCM TRANSCEIVER 1 INDUSTRIAL R-CDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.84 mm INPHI CORP CERAMIC, DIP-16 compliant 8542.39.00.01
LXT312JE
Intel Corporation
Check for Price No Transferred 5 V CMOS T-1(DS1) 1.544 Gbps PCM TRANSCEIVER 1 23 mA INDUSTRIAL R-CDIP-T16 e0 Not Qualified 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.84 mm INTEL CORP DIP CERAMIC, DIP-16 16 unknown 8542.39.00.01
LXT312JE
Marvell Technology Group Ltd
Check for Price Contact Manufacturer 5 V PCM TRANSCEIVER 1 INDUSTRIAL R-CDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.84 mm MARVELL SEMICONDUCTOR INC CERAMIC, DIP-16 compliant
LXT312JE
Level One
Check for Price No Transferred 5 V CMOS T-1(DS1) 1.544 Gbps PCM TRANSCEIVER 1 23 mA INDUSTRIAL R-GDIP-T16 e0 Not Qualified 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LEVEL ONE DIP-16 unknown 8542.39.00.01