Part Details for LXV100VB33RM8X15LL by United Chemi-Con Inc
Overview of LXV100VB33RM8X15LL by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXV100VB33RM8X15LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 715 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 572 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for LXV100VB33RM8X15LL
LXV100VB33RM8X15LL CAD Models
LXV100VB33RM8X15LL Part Data Attributes
|
LXV100VB33RM8X15LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LXV100VB33RM8X15LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 16.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | LXV(100V) | |
Terminal Pitch | 3.5 mm |