Part Details for LXV25VB102M12X25LL by United Chemi-Con Inc
Overview of LXV25VB102M12X25LL by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXV25VB102M12X25LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1690mA 5000h 105°C |
1053 In Stock |
|
$0.4421 / $0.6417 | Buy Now |
DISTI #
51705797
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1690mA 5000h 105°C RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1610 | Americas - 1050 |
|
$0.6763 / $0.8912 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 25V, 20±% | 91 |
|
$0.1440 / $0.2160 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 270 |
|
$0.3000 / $0.4600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1690mA 5000h 105°C |
1053 In Stock |
|
$0.4421 / $0.6417 | Buy Now |
Part Details for LXV25VB102M12X25LL
LXV25VB102M12X25LL CAD Models
LXV25VB102M12X25LL Part Data Attributes
|
LXV25VB102M12X25LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LXV25VB102M12X25LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 26.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LXV(25V) | |
Terminal Pitch | 5 mm |