Part Details for LXV35VB152M12X40LL by United Chemi-Con Inc
Overview of LXV35VB152M12X40LL by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXV35VB152M12X40LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 40mm) Radial 5mm 2390mA 5000h 105°C RoHS: Compliant | 0 |
|
$0.4063 / $0.8665 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 40mm) Radial 5mm 2390mA 5000h 105°C RoHS: Compliant | 0 |
|
$0.4063 / $0.8665 | Buy Now |
Part Details for LXV35VB152M12X40LL
LXV35VB152M12X40LL CAD Models
LXV35VB152M12X40LL Part Data Attributes
|
LXV35VB152M12X40LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LXV35VB152M12X40LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 41.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | LXV(35V) | |
Terminal Pitch | 5 mm |