LXV35VB222M16X35LL
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,

Overview of LXV35VB222M16X35LL by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LXV35VB222M16X35LL by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.1620
  • 250 $0.9380
  • 500 $0.8950
  • 1,000 $0.8680
  • 2,500 $0.8310
  • 5,000 $0.7960
  • 7,500 $0.7850
  • 10,000 $0.7730
$0.7730 / $1.1620 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.1620
  • 250 $0.9380
  • 500 $0.8950
  • 1,000 $0.8680
  • 2,500 $0.8310
  • 5,000 $0.7960
  • 7,500 $0.7850
  • 10,000 $0.7730
$0.7730 / $1.1620 Buy Now

CAD Models for LXV35VB222M16X35LL by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXV35VB222M16X35LL by United Chemi-Con Inc

LXV35VB222M16X35LL
United Chemi-Con Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16.5 mm
Dielectric Material
ALUMINUM
Length
36.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
LXV(35V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. LXV35VB222M16X35LL
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXV35VB222M16X35LL by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXV35VB222M16X35LL by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of LXV35VB222M16X35LL would you like to use for your alert(s)?
  • Please alert me when LXV35VB222M16X35LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXV35VB222M16X35LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXV35VB222M16X35LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXV35VB222M16X35LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXV35VB222M16X35LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXV35VB222M16X35LL by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: