LXV63VB121M10X20LL
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,

Overview of LXV63VB121M10X20LL by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LXV63VB121M10X20LL by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.3075
  • 1,000 $0.2386
  • 3,000 $0.2276
  • 5,000 $0.2208
  • 8,000 $0.2112
  • 25,000 $0.2053
  • 50,000 $0.2023
$0.2023 / $0.3075 Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $0.3075
  • 1,000 $0.2386
  • 3,000 $0.2276
  • 5,000 $0.2208
  • 8,000 $0.2112
  • 25,000 $0.2053
  • 50,000 $0.2023
$0.2023 / $0.3075 Buy Now

CAD Models for LXV63VB121M10X20LL by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXV63VB121M10X20LL by United Chemi-Con Inc

LXV63VB121M10X20LL
United Chemi-Con Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10.5 mm
Dielectric Material
ALUMINUM
Length
21.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Series
LXV(63V)
Terminal Pitch
5 mm
Want to compare parts?
  1. LXV63VB121M10X20LL
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXV63VB121M10X20LL by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXV63VB121M10X20LL by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of LXV63VB121M10X20LL would you like to use for your alert(s)?
  • Please alert me when LXV63VB121M10X20LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXV63VB121M10X20LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXV63VB121M10X20LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXV63VB121M10X20LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXV63VB121M10X20LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXV63VB121M10X20LL by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: