Part Details for LXV8-PW27-0014 by Lumileds
Overview of LXV8-PW27-0014 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for LXV8-PW27-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 472 |
|
RFQ | ||
|
Quest Components | 377 |
|
$4.1844 / $7.6080 | Buy Now |
Part Details for LXV8-PW27-0014
LXV8-PW27-0014 CAD Models
LXV8-PW27-0014 Part Data Attributes
|
LXV8-PW27-0014
Lumileds
Buy Now
|
Compare Parts:
LXV8-PW27-0014
Lumileds
|
Samacsys Manufacturer | Lumileds |