Part Details for LY2-US-AC240 by OMRON Electronic Components LLC
Overview of LY2-US-AC240 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2-US-AC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 10A DPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay |
60 In Stock |
|
$18.7500 / $35.2600 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 10A DPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay |
60 In Stock |
|
$18.7500 / $35.2600 | Buy Now |