Part Details for LY2-VD-AC220 by OMRON Industrial Automation
Overview of LY2-VD-AC220 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2-VD-AC220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMILY2-VD-AC220
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 220V | Americas - 0 in Stock |
|
$14.7813 / $18.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1000 / $15.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1000 / $15.9700 | Buy Now |