Part Details for LY20-12P-DLT1-P1E-BR by Japan Aviation Electronics Industry Limited
Overview of LY20-12P-DLT1-P1E-BR by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for LY20-12P-DLT1-P1E-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LY20-12P-DLT1-P1E-BR-ND
|
DigiKey | CONN HEADER R/A 12POS 2MM Min Qty: 501 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8490 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 2992 |
|
$0.4400 / $1.2000 | Buy Now |
DISTI #
C1S400200151429
|
Chip1Stop | Connector Headers and PCB Receptacles Container: Bulk | 1 |
|
$2.4300 | Buy Now |
Part Details for LY20-12P-DLT1-P1E-BR
LY20-12P-DLT1-P1E-BR CAD Models
LY20-12P-DLT1-P1E-BR Part Data Attributes
|
LY20-12P-DLT1-P1E-BR
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
LY20-12P-DLT1-P1E-BR
Japan Aviation Electronics Industry Limited
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |