Part Details for LY62256PL-55LLI by Lyontek Inc
Overview of LY62256PL-55LLI by Lyontek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY62256PL-55LLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0609
|
Newark | Sram, 256K, 32Kx8, 2.7-5.5V, 28Pdip, Memory Size:256Kbit, Sram Memory Configuration:32K X 8Bit, Supply Voltage Range:2.7V To 5.5V, Memory Case Style:Dip, No. Of Pins:28Pins, Access Time:55Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Lyontek LY62256PL-55LLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2007 |
|
$1.8900 / $3.7900 | Buy Now |
Part Details for LY62256PL-55LLI
LY62256PL-55LLI CAD Models
LY62256PL-55LLI Part Data Attributes
|
LY62256PL-55LLI
Lyontek Inc
Buy Now
Datasheet
|
Compare Parts:
LY62256PL-55LLI
Lyontek Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LYONTEK INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Lyontek Inc. | |
Access Time-Max | 55 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.338 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.064 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |