There are no models available for this part yet.
Overview of LYD42115D by Nidec Motor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LYD42115D by Nidec Motor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70030186
|
RS | Motor, Synchronous, Direct Drive, 42mm, 300 RPM, 115VAC@60HZ, 4 oz-in Torque, 4W | Hurst (Nidec Motors) LYD42115D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$27.4100 / $30.4600 | Buy Now |