Part Details for LZ1-00R702-0000 by ams OSRAM Group
Overview of LZ1-00R702-0000 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ1-00R702-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LZ1-00R702-0000CT-ND
|
DigiKey | EMITTER IR 940NM 1.2A SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8690 In Stock |
|
$1.8415 / $3.1100 | Buy Now |
DISTI #
Q65113A1997
|
Avnet Americas | IR Emitter 940nm 1600mW 1200mA 3.05V 4-Pin CSMD T/R - Tape and Reel (Alt: Q65113A1997) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.6948 / $2.0126 | Buy Now |
DISTI #
897-LZ100R702
|
Mouser Electronics | High Power LEDs - Single Color Infrared 940nm Dual Junction RoHS: Compliant | 1867 |
|
$1.8400 / $3.1100 | Buy Now |
DISTI #
LZ1-00R702-0000
|
TTI | High Power LEDs - Single Color Infrared 940nm Dual Junction RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8200 | Buy Now |
DISTI #
Q65113A1997
|
Avnet Americas | IR Emitter 940nm 1600mW 1200mA 3.05V 4-Pin CSMD T/R - Tape and Reel (Alt: Q65113A1997) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.6948 / $2.0126 | Buy Now |
DISTI #
Q65113A1997
|
EBV Elektronik | IR Emitter 940nm 1600mW 1200mA 3.05V 4-Pin CSMD T/R (Alt: Q65113A1997) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |