Part Details for LZ23 by ebm-papst
Overview of LZ23 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9739
|
Newark | Finger Guard, Fan Guard Type:Steel - Wire Form, For Use With:92Mm Axial Fans, Fixing Centers:82.42Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Accessory Type:Finger Guard, External Depth:5Mm, External Height:92Mm Rohs Compliant: Yes |Ebm-Papst LZ23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$5.4600 / $6.7500 | Buy Now |
DISTI #
381-2522-ND
|
DigiKey | FAN GUARD 92MM METAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2564 In Stock |
|
$4.0390 / $5.6000 | Buy Now |
DISTI #
5912-LZ23
|
Mouser Electronics | Fan Accessories Metal Finger Guard for 92mm Size Fans, 6-Ring RoHS: Compliant | 402 |
|
$3.9900 / $5.6000 | Buy Now |
DISTI #
70105469
|
RS | Welded Finger Guard, Nickel Chrome-Plated Steel Wire, .062" Dia, For Series 3000 | ebm-papst LZ23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1050 |
|
$4.5500 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400NV/3000/3600/3900 - 6-Ring. RoHS: Compliant |
1078 In Stock 1451 Factory Stock |
|
$3.1000 / $5.7400 | Buy Now |
DISTI #
LZ23
|
TME | Guard, metal, 92x92mm Min Qty: 1 | 0 |
|
$3.2900 / $4.0900 | RFQ |
DISTI #
000000000000027351
|
Sager | Fan Accessories Metal Finger Guard for 92mm Size Fans, 6-Ring Min Qty: 1 | 645 |
|
$3.2200 / $5.0000 | Buy Now |
DISTI #
C1S211800009047
|
Chip1Stop | Fan motor accessory RoHS: Compliant | 10 |
|
$5.3280 / $5.5650 | Buy Now |
|
Master Electronics | Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400NV/3000/3600/3900 - 6-Ring. RoHS: Compliant |
1078 In Stock 1451 Factory Stock |
|
$3.1000 / $5.7400 | Buy Now |
|
Neutron USA | Fan Accessories Metal Finger Guard for 92mm Fan SC92-W2 | 50 |
|
$31.8300 | Buy Now |