Part Details for LZ4-00R708-0000 by ams OSRAM Group
Overview of LZ4-00R708-0000 by ams OSRAM Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ4-00R708-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LZ4-00R708-0000CT-ND
|
DigiKey | EMITTER IR 940NM 1A SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5870 / $13.8100 | Buy Now |
DISTI #
Q65113A1756
|
Avnet Americas | IR Emitter 940nm 5.25W 1000mA 12V 8-Pin CSMD T/R - Tape and Reel (Alt: Q65113A1756) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.8557 / $8.1412 | Buy Now |
DISTI #
897-LZ400R708
|
Mouser Electronics | High Power LEDs - Single Color Infrared 940nm Dual Junction RoHS: Compliant | 250 |
|
$7.5000 / $14.0900 | Buy Now |
DISTI #
LZ4-00R708-0000
|
TTI | High Power LEDs - Single Color Infrared 940nm Dual Junction RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$7.2700 / $8.8900 | Buy Now |
DISTI #
Q65113A1756
|
Avnet Americas | IR Emitter 940nm 5.25W 1000mA 12V 8-Pin CSMD T/R - Tape and Reel (Alt: Q65113A1756) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.8557 / $8.1412 | Buy Now |
DISTI #
LZ4-00R708-0000
|
Avnet Asia | IR Emitter 940nm 5.25W 1000mA 12V 8-Pin CSMD T/R (Alt: LZ4-00R708-0000) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
$6.9013 / $7.7186 | Buy Now |
DISTI #
Q65113A1756
|
EBV Elektronik | IR Emitter 940nm 5.25W 1000mA 12V 8-Pin CSMD T/R (Alt: Q65113A1756) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |