Part Details for LZ4-40R108-0000 by ams OSRAM Group
Overview of LZ4-40R108-0000 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ4-40R108-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LZ4-40R108-0000-ND
|
DigiKey | LED MOD LZ4 RED STARBOARD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
70 In Stock |
|
$8.0912 / $14.7200 | Buy Now |
DISTI #
Q65113A3030
|
Avnet Americas | Star LED Module 623nm 4 LEDs Screw Mount Tray - Trays (Alt: Q65113A3030) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Container: Tray | 0 |
|
$7.3114 / $8.6822 | Buy Now |
DISTI #
897-LZ440R1080000
|
Mouser Electronics | High Power LEDs - Single Color Red, 623 nm 440 lm, 700mA RoHS: Compliant | 654 |
|
$8.8600 / $14.7200 | Buy Now |
DISTI #
LZ4-40R108-0000
|
TTI | High Power LEDs - Single Color Red, 623 nm 440 lm, 700mA RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 80 Container: Tray | Americas - 0 |
|
$8.0900 / $9.3300 | Buy Now |
DISTI #
Q65113A3030
|
Avnet Americas | Star LED Module 623nm 4 LEDs Screw Mount Tray - Trays (Alt: Q65113A3030) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Container: Tray | 0 |
|
$7.3114 / $8.6822 | Buy Now |
DISTI #
Q65113A3030
|
EBV Elektronik | Star LED Module 623nm 4 LEDs Screw Mount Tray (Alt: Q65113A3030) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |