There are no models available for this part yet.
Overview of LZ4-40R708-0000 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for LZ4-40R708-0000 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
475-LZ4-40R708-0000-ND
|
DigiKey | EMITTER IR 940NM 1A STAR Min Qty: 80 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5149 | Buy Now | |
DISTI #
Q65113A2980
|
Avnet Americas | Star LED Module 1-Channel 700mA 5 LED's Screw Mount Tray/Box - Trays (Alt: Q65113A2980) RoHS: Not Compliant Min Qty: 400 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.6827 | Buy Now | |
DISTI #
897-LZ440R708
|
Mouser Electronics | High Power LEDs - Single Color Infrared 940nm Dual Junction RoHS: Compliant | 123 |
|
$11.5800 / $19.9000 | Buy Now | |
DISTI #
LZ4-40R708-0000
|
TTI | High Power LEDs - Single Color Infrared 940nm Dual Junction RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 80 Container: Tray | Americas - 0 |
|
$12.4800 | Buy Now |