Part Details for M-0504K1002FBT5 by Vishay Intertechnologies
Overview of M-0504K1002FBT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-0504K1002FBT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-0504K1002FBT5
|
Avnet Americas | Res Thick Film 0504 10kOhm 1% 1/8W ±100ppm/°C Molded T/R (Alt: M-0504K1002FBT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4590 / $1.6293 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1900 | Buy Now |
Part Details for M-0504K1002FBT5
M-0504K1002FBT5 CAD Models
M-0504K1002FBT5 Part Data Attributes:
|
M-0504K1002FBT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-0504K1002FBT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0504 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M-0504K1002FBT5
This table gives cross-reference parts and alternative options found for M-0504K1002FBT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-0504K1002FBT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP054010K0FKET | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 10000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | M-0504K1002FBT5 vs RCWP054010K0FKET |
RCWP054010K0FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 10000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | M-0504K1002FBT5 vs RCWP054010K0FKS2 |
RCWP054010K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 10000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | M-0504K1002FBT5 vs RCWP054010K0FKEA |
RCWP054010K0FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.08 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 0540, CHIP, ROHS COMPLIANT | Vishay Dale | M-0504K1002FBT5 vs RCWP054010K0FKEA |
RCWP054010K0FKTP | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 10000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | M-0504K1002FBT5 vs RCWP054010K0FKTP |
RCWP054010K0FKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.08 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 0540, CHIP | Vishay Dale | M-0504K1002FBT5 vs RCWP054010K0FKTP |
RCWP054010K0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 10000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | M-0504K1002FBT5 vs RCWP054010K0FKEB |
RCWP054010K0FKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 10000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | M-0504K1002FBT5 vs RCWP054010K0FKS3 |
RCWP054010K0FKWB | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 10000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | M-0504K1002FBT5 vs RCWP054010K0FKWB |
RCWP054010K0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 10000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | M-0504K1002FBT5 vs RCWP054010K0FKEC |