Part Details for M-0805K1620FST1 by Vishay Intertechnologies
Overview of M-0805K1620FST1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-0805K1620FST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-0805K1620FST1
|
Avnet Americas | Res Thick Film 0805 162Ohm 1% 1/5W ±100ppm/°C Molded T/R (Alt: M-0805K1620FST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3240 / $0.6002 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4380 | Buy Now |
DISTI #
M-0805K1620FST1
|
Avnet Americas | Res Thick Film 0805 162Ohm 1% 1/5W ±100ppm/°C Molded T/R (Alt: M-0805K1620FST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3240 / $0.6002 | Buy Now |
Part Details for M-0805K1620FST1
M-0805K1620FST1 CAD Models
M-0805K1620FST1 Part Data Attributes:
|
M-0805K1620FST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-0805K1620FST1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |