Part Details for M-0805K3002JST1 by Vishay Intertechnologies
Overview of M-0805K3002JST1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-0805K3002JST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-0805K3002JST1
|
Avnet Americas | M-0805 100PPM 30K 5% S T1 e3 (Alt: M-0805K3002JST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2750 / $0.4512 | Buy Now |
Part Details for M-0805K3002JST1
M-0805K3002JST1 CAD Models
M-0805K3002JST1 Part Data Attributes
|
M-0805K3002JST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-0805K3002JST1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 30000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Chip | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | M | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Tolerance | 5% |